+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: CHIP
Manufacturer | CHIP | |
Type of converter | DC/DC | |
Power | 4W | |
Input voltage | 9...32V DC | |
Output voltage | 5V DC | |
Output current | 0.8A | |
Mounting | for DIN rail mounting | |
Body dimensions | 66x7.5x60.8mm | |
Operating temperature | 0...40°C | |
Protection | short circuit protection SCP | |
IP rating | IP20 | |
Number of outputs | 1 |