+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC-010C

Connector: DC supply; socket; male; straight; soldering; 5.5/2.1mm


Manufacturer: NINIGI

Manufacturer part number:
PC-010C
TME Symbol:
PC-010C

Specification

Manufacturer
NINIGI
Type of connector
DC supply
Connector
socket
Kind of connector
male
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Connector variant
shrouded
Mounting hole diameter
2.5mm
Mounting holes pitch
16mm
Design
on/off switch
Gross weight1.818 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors NINIGI,
*
PC-010C
2417 in TME stock
Net price for quantities from 3 pcs - 0.64 USDGross price for quantities from 3 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs