+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VG18006B

Connector: DC supply; plug; female; straight; for cable; soldering


Manufacturer: VANGUARD

Manufacturer part number:
VG18006B
TME Symbol:
PC-1.3/3.4

Specification

Manufacturer
VANGUARD
Type of connector
DC supply
Connector
plug
Kind of connector
female
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact size
3.4/1.3mm
Plug outside diameter
3.4mm
Plug inside diameter
1.3mm
Length of metal part
9mm
Gross weight1.416 g
Certificates
See other products in this category: DC power connectors VANGUARD,
*
VG18006B
2582 in TME stock
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 20 pcs - 0.17 USDGross price for quantities from 20 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 5 000 pcs