+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC10-DR

Fuse holder; 5x20mm; for DIN rail mounting; 10A; 800VAC; Poles: 1


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
PC10-DR
TME Symbol:
PC-10-DR

Specification

Manufacturer
DEGSON ELECTRONICS
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Mounting
for DIN rail mounting
Maximum current
10A
Rated voltage
800V AC
Number of poles
1
Colour
black
Application - series/manufacturer
PC
Fuse accessories application
cylindrical fuses
Gross weight31.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN Rail Sockets DEGSON ELECTRONICS,
*
PC10-DR
1011 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 5 pcs - 4.70 USDGross price for quantities from 5 pcs - 4.70 USD
Net price for quantities from 20 pcs - 3.93 USDGross price for quantities from 20 pcs - 3.93 USD
Net price for quantities from 100 pcs - 3.52 USDGross price for quantities from 100 pcs - 3.52 USD
Packaging method by the manufacturer:Cardboard = 20 pcsBag = 40 pcsCardboard = 240 pcs