+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC-184L-VDE-2.5M-W

Cable; H03VVH2-F; 2x0.75mm2; PVC; 2.5m; white; 2.5A; 250V


Manufacturer: GEMBIRD

Manufacturer part number:
PC-184L-VDE-2.5M-W
TME Symbol:
PC-184L-VDE-2.5M-W

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
2.5m
Insulation colour
white
Number of cores
2
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Manufacturer series
Cablexpert
Cable/adapter structure
  • CEE 7/16 (C) plug angled
  • IEC C7 female angled
Caution!
  • Product for professionals only, not intended for consumers
Gross weight133.2 g
Certificates
EAN code8716309110648
See other products in this category: Universal and Computer Power Cords GEMBIRD,
See other products from this series.:
*
PC-184L-VDE-2.5M-W
16 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.