+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC-186-1M

Cable; H03VV-F; 3x0.5mm2; PVC; 1m; black; 6A; 250V; UNI-Schuko plug


Manufacturer: GEMBIRD

Manufacturer part number:
PC-186-1M
TME Symbol:
PC-186-1M

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.5mm2
Wire insulation material
PVC
Cable length
1m
Insulation colour
black
Number of cores
3
Core section
0.5mm2
Max. operating current
6A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Manufacturer series
Cablexpert
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight126.88 g
Certificates
EAN code8716309129862
See other products in this category: Universal and Computer Power Cords GEMBIRD,
See other products from this series.:
*
PC-186-1M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 5 pcs - 2.03 USDGross price for quantities from 5 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
Packaging method by the manufacturer:Cardboard = 100 pcs