+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC-189-VDE-3M

Cable; H05VV-F; 3x1mm2; IEC C13 female,IEC C14 male; PVC; 3m; 10A


Manufacturer: GEMBIRD

Manufacturer part number:
PC-189-VDE-3M
TME Symbol:
PC-189-VDE-3M

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Manufacturer series
Cablexpert
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight294.1 g
Certificates
EAN code8716309037884
See other products in this category: Universal and Computer Power Cords GEMBIRD,
See other products from this series.:
*
PC-189-VDE-3M
239 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 5 pcs - 6.50 USDGross price for quantities from 5 pcs - 6.50 USD
Net price for quantities from 10 pcs - 5.78 USDGross price for quantities from 10 pcs - 5.78 USD
Net price for quantities from 25 pcs - 5.05 USDGross price for quantities from 25 pcs - 5.05 USD
Packaging method by the manufacturer:Cardboard = 45 pcsCardboard = 75 pcs