+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC-1TW

Timer; 0,1s÷27,5h; SPDT; 250VAC/16A; Usup: 230VAC; PIN: 5; IP20


Manufacturer: POLLIN

Manufacturer part number:
PC-1TW
TME Symbol:
PC-1TW

Specification

Manufacturer
POLLIN
Type of automation module
timer
Counting range
0,1s...27,5h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 16A
Number of operation modes
1
Counter operation modes
delayed switching off
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Number of pins
5
IP rating
IP20
Operating temperature
-20...45°C
Supply voltage
  • 230V AC
Gross weight68.3 g
Certificates
EAN code5907222297223
See other products in this category: Analogue Timers POLLIN,
*
PC-1TW
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.11 USDGross price for quantities from 1 pcs - 48.11 USD