+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC-1TZ-24

Automation module: timer; 0,1s÷27,5h; SPDT; 250VAC/16A; 24VDC

Manufacturer: POLLIN

Manufacturer part number:
PC-1TZ-24
TME Symbol:
PC-1TZ-24

Specification

Manufacturer
POLLIN
Type of automation module
timer
Counting range
0,1s...27,5h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 16A
Number of operation modes
1
Counter operation modes
delayed switching on
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-20...45°C
Number of pins
5
IP rating
IP20
Supply voltage
  • 24V AC
  • 24V DC
Gross weight63.3 g
Certificates
EAN code5907222297520
See other products in this category: Analogue Timers POLLIN,
*
PC-1TZ-24
2 in TME stock
Net price for quantities from 1 pcs - 41.49 USDGross price for quantities from 1 pcs - 41.49 USD
Net price for quantities from 5 pcs - 38.53 USDGross price for quantities from 5 pcs - 38.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.