+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | timer | |
Counting range | 0,2s...1min | |
Kind of output | NO / NC | |
Output 1 electrical parameters | 16A | |
Number of operation modes | 1 | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
Operating temperature | -25...50°C | |
IP rating | IP20 | |
Indication | LED |