+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0016

Holder: wall mounting; monitor,TV; black; tiltable; 30kg


Manufacturer: LOGILINK

Manufacturer part number:
BP0016
TME Symbol:
PC-BP0016

Specification

Manufacturer
LOGILINK
Holder type
wall mounting
Application
monitor, TV
Colour
black
Version
tiltable
Force
30kg
Standard VESA
75x75mm, 100x100mm, 200x100mm, 200x200mm, 300x300mm, 400x400mm
Gross weight2.4975 kg
See other products in this category: Handles, Stands LOGILINK,
*
BP0016
3 in TME stock
Net price for quantities from 1 pcs - 24.62 USDGross price for quantities from 1 pcs - 24.62 USD
Net price for quantities from 3 pcs - 22.31 USDGross price for quantities from 3 pcs - 22.31 USD
Net price for quantities from 5 pcs - 20.77 USDGross price for quantities from 5 pcs - 20.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.