+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0028

Holder: wall mounting; monitor,TV; black; tiltable; 50kg


Manufacturer: LOGILINK

Manufacturer part number:
BP0028
TME Symbol:
PC-BP0028

Specification

Manufacturer
LOGILINK
Holder type
wall mounting
Application
monitor, TV
Colour
black
Version
tiltable
Force
50kg
Standard VESA
200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm
Gross weight5.7499 kg
See other products in this category: Handles, Stands LOGILINK,
*
BP0028
1 in TME stock
Net price for quantities from 1 pcs - 54.14 USDGross price for quantities from 1 pcs - 54.14 USD
Net price for quantities from 3 pcs - 49.06 USDGross price for quantities from 3 pcs - 49.06 USD
Net price for quantities from 6 pcs - 45.68 USDGross price for quantities from 6 pcs - 45.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs