+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0035

Holder: wall mounting; monitor,TV; black; tiltable; 35kg


Manufacturer: LOGILINK

Manufacturer part number:
BP0035
TME Symbol:
PC-BP0035

Specification

Manufacturer
LOGILINK
Holder type
wall mounting
Application
monitor, TV
Colour
black
Version
tiltable
Force
35kg
Standard VESA
50x50mm, 75x75mm, 100x100mm, 200x100mm, 200x200mm
Gross weight685.1 g
See other products in this category: Handles, Stands LOGILINK,
*
BP0035
1 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 3 pcs - 5.83 USDGross price for quantities from 3 pcs - 5.83 USD
Net price for quantities from 5 pcs - 5.43 USDGross price for quantities from 5 pcs - 5.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.