+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0036

Holder: wall mounting; monitor,TV; black; permanent; 35kg


Manufacturer: LOGILINK

Manufacturer part number:
BP0036
TME Symbol:
PC-BP0036

Specification

Manufacturer
LOGILINK
Holder type
wall mounting
Application
monitor, TV
Colour
black
Version
permanent
Force
35kg
Standard VESA
200x200mm, 300x300mm, 400x200mm, 400x400mm
Gross weight932.4 g
See other products in this category: Handles, Stands LOGILINK,
*
BP0036
19 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 3 pcs - 5.93 USDGross price for quantities from 3 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts