+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0037

Holder: wall mounting; monitor,TV; black; tiltable; 35kg


Manufacturer: LOGILINK

Manufacturer part number:
BP0037
TME Symbol:
PC-BP0037

Specification

Manufacturer
LOGILINK
Holder type
wall mounting
Application
monitor, TV
Colour
black
Version
tiltable
Force
35kg
Standard VESA
200x200mm, 300x300mm, 400x200mm, 400x400mm
Gross weight1.0065 kg
See other products in this category: Handles, Stands LOGILINK,
*
BP0037
1 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 3 pcs - 6.82 USDGross price for quantities from 3 pcs - 6.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts