+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EO0007

Footrest; adjustable; H: 278mm; Hmin: 153m


Manufacturer: LOGILINK

Manufacturer part number:
EO0007
TME Symbol:
PC-EO0007

Specification

Manufacturer
LOGILINK
Type of office equipment
footrest
Version
adjustable
Height
278mm
Min. height
153m
Gross weight3.4847 kg
Certificates
See other products in this category: Office Accessories LOGILINK,
*
EO0007
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 48.01 USDGross price for quantities from 1 pcs - 48.01 USD
Net price for quantities from 3 pcs - 38.90 USDGross price for quantities from 3 pcs - 38.90 USD
Packaging method by the manufacturer:Cardboard = 4 pcs