+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EO0046

Shelf; white; 1200mm; steel


Manufacturer: LOGILINK

Manufacturer part number:
EO0046
TME Symbol:
PC-EO0046

Specification

Manufacturer
LOGILINK
Type of office equipment
shelf
Colour
white
Length
1.2m
Material
steel
Gross weight9.6 kg
Certificates
EAN code4052792070446
See other products in this category: Office Accessories LOGILINK,
*
EO0046
0 in TME stock
Net price for quantities from 1 pcs - 97.82 USDGross price for quantities from 1 pcs - 97.82 USD
Net price for quantities from 3 pcs - 87.70 USDGross price for quantities from 3 pcs - 87.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible