+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EO0073

Holder: stand; computer; black; 20kg; Hmin: 480mm; Hmax: 656mm; steel

NEW

Manufacturer: LOGILINK

Manufacturer part number:
EO0073
TME Symbol:
PC-EO0073

Specification

Manufacturer
LOGILINK
Holder type
stand
Application
computer
Colour
black
Force
20kg
Min. height
0.48m
Maximum height
656mm
Material
steel
Gross weight5.38 kg
Certificates
EAN code4052792075908
See other products in this category: Handles, Stands LOGILINK,
*
EO0073
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 76.24 USDGross price for quantities from 1 pcs - 76.24 USD
Net price for quantities from 3 pcs - 70.06 USDGross price for quantities from 3 pcs - 70.06 USD
Net price for quantities from 5 pcs - 61.56 USDGross price for quantities from 5 pcs - 61.56 USD