+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC-G2.5-PCB

Connector: DC supply; socket; male; straight; for panel mounting


Manufacturer: NINIGI

Manufacturer part number:
PC-G2.5-PCB
TME Symbol:
PC-G2.5-PCB

Specification

Manufacturer
NINIGI
Type of connector
DC supply
Connector
socket
Kind of connector
male
Spatial orientation
straight
Mechanical mounting
for panel mounting
Electrical mounting
THT
Contact size
5.5/2.5mm
Plug outside diameter
5.5mm
Plug inside diameter
2.5mm
Length of metal part
9mm
Panel cutout diameter
8mm
Design
on/off switch
Gross weight3.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors NINIGI,
*
PC-G2.5-PCB
114 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 200 pcs - 0.52 USDGross price for quantities from 200 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcs