+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC-GK2.1

Connector: DC supply; socket; male; angled 90°; THT; 5.5/2.1mm


Manufacturer: NINIGI

Manufacturer part number:
PC-GK2.1
TME Symbol:
PC-GK2.1

Specification

Manufacturer
NINIGI
Type of connector
DC supply
Connector
socket
Kind of connector
male
Spatial orientation
angled 90°
Electrical mounting
THT
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Design
on/off switch
Gross weight1.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors NINIGI,
*
PC-GK2.1
0 in TME stock
Net price for quantities from 3 pcs - 0.37 USDGross price for quantities from 3 pcs - 0.37 USD
Net price for quantities from 20 pcs - 0.25 USDGross price for quantities from 20 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs