+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC-GP2.1/1

Connector: DC supply; plug; male; 5.5/2.1mm; 5.5mm; 2.1mm; straight


Manufacturer: NINIGI

Manufacturer part number:
PC-GP2.1/1
TME Symbol:
PC-GP2.1/1

Specification

Manufacturer
NINIGI
Type of connector
DC supply
Connector
plug
Kind of connector
male
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Connector variant
straight
Mounting
on cable, soldered
Gross weight8.02 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors NINIGI,
*
PC-GP2.1/1
474 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 200 pcs - 1.17 USDGross price for quantities from 200 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcsBag = 250 pcsBag = 500 pcs