+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAB0007

Braid; PET; grey; L: 1.8m; Features: multi use; Bundle dia: 32mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0007
TME Symbol:
PC-KAB0007

Specification

Manufacturer
LOGILINK
Type of cable accessories
braid
Material
PET
Colour
grey
Cable accessories application
binding cables into bundles, protective tube, wires protection against damage
Length
1.8m
Cable accessories features
multi use
Bundle diameter
32mm
Gross weight147.1 g
Certificates
See other products in this category: Conduits LOGILINK,
*
KAB0007
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.25 USDGross price for quantities from 1 pcs - 10.25 USD
Net price for quantities from 5 pcs - 9.64 USDGross price for quantities from 5 pcs - 9.64 USD
Net price for quantities from 10 pcs - 8.44 USDGross price for quantities from 10 pcs - 8.44 USD