+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of cable accessories | hook and loop fastener | |
Length | 0.5m | |
Tie width | 20mm | |
Tie material | polyamide | |
Colour | pink | |
Quantity in set/package | 10pcs. | |
Flammability rating | UL94V-2 |