+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAB0040

Cable tie; L: 400mm; W: 4.4mm; polyamide; natural; 100pcs; UL94V-2


Manufacturer: LOGILINK

Manufacturer part number:
KAB0040
TME Symbol:
PC-KAB0040

Specification

Manufacturer
LOGILINK
Type of cable accessories
cable tie
Length
0.4m
Tie width
4.4mm
Tie material
polyamide
Colour
natural
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Gross weight251 g
Certificates
EAN code4052792030570
See other products in this category: Cable Ties LOGILINK,
*
KAB0040
8 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 7.97 USDGross price for quantities from 1 pcg - 7.97 USD
Net price for quantities from 3 pcg - 6.37 USDGross price for quantities from 3 pcg - 6.37 USD