+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAB0040B

Cable tie; L: 400mm; W: 4.4mm; polyamide; black; 100pcs; UL94V-2


Manufacturer: LOGILINK

Manufacturer part number:
KAB0040B
TME Symbol:
PC-KAB0040B

Specification

Manufacturer
LOGILINK
Type of cable accessories
cable tie
Length
0.4m
Tie width
4.4mm
Tie material
polyamide
Colour
black
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Gross weight246.08 g
Certificates
EAN code4052792049480
See other products in this category: Cable Ties LOGILINK,
*
KAB0040B
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 7.80 USDGross price for quantities from 1 pcg - 7.80 USD
Net price for quantities from 3 pcg - 6.24 USDGross price for quantities from 3 pcg - 6.24 USD