+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAB0041B

Cable tie; L: 500mm; W: 4.4mm; black; polyamide; 100pcs; UL94V-2

Manufacturer: LOGILINK

Manufacturer part number:
KAB0041B
TME Symbol:
PC-KAB0041B

Specification

Manufacturer
LOGILINK
Type of cable accessories
cable tie
Length
0.5m
Tie width
4.4mm
Colour
black
Tie material
polyamide
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Gross weight308 g
Certificates
EAN code4052792049497
See other products in this category: Cable Ties LOGILINK,
*
KAB0041B
5 in TME stock
Net price for quantities from 1 pcg - 15.15 USDGross price for quantities from 1 pcg - 15.15 USD
Net price for quantities from 3 pcg - 9.70 USDGross price for quantities from 3 pcg - 9.70 USD
No. of packages (Multiplicity: 1)