+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAB0053

Hook and loop fastener; L: 4m; W: 16mm; blue; reel


Manufacturer: LOGILINK

Manufacturer part number:
KAB0053
TME Symbol:
PC-KAB0053

Specification

Manufacturer
LOGILINK
Type of cable accessories
hook and loop fastener
Length
4m
Tie width
16mm
Colour
blue
Kind of package
reel
Gross weight38.47 g
Certificates
See other products in this category: Cable Ties LOGILINK,
*
KAB0053
39 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 5.77 USDGross price for quantities from 1 rol - 5.77 USD
Net price for quantities from 5 rol - 5.13 USDGross price for quantities from 5 rol - 5.13 USD
Net price for quantities from 10 rol - 4.65 USDGross price for quantities from 10 rol - 4.65 USD