+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAB0055

Hook and loop fastener; L: 10m; W: 20mm; black; reel


Manufacturer: LOGILINK

Manufacturer part number:
KAB0055
TME Symbol:
PC-KAB0055

Specification

Manufacturer
LOGILINK
Type of cable accessories
hook and loop fastener
Length
10m
Tie width
20mm
Colour
black
Kind of package
reel
Gross weight117.5 g
Certificates
See other products in this category: Cable Ties LOGILINK,
*
KAB0055
231 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 16.40 USDGross price for quantities from 1 rol - 16.40 USD
Net price for quantities from 5 rol - 15.41 USDGross price for quantities from 5 rol - 15.41 USD
Net price for quantities from 10 rol - 13.92 USDGross price for quantities from 10 rol - 13.92 USD
Packaging method by the manufacturer:
Cardboard = 50 rolCardboard = 100 rol