+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAB0069

Cable tie; L: 100mm; W: 2.5mm; polyamide; natural; 100pcs.


Manufacturer: LOGILINK

Manufacturer part number:
KAB0069
TME Symbol:
PC-KAB0069

Specification

Manufacturer
LOGILINK
Type of cable accessories
cable tie
Version
with label
Length
0.1m
Tie width
2.5mm
Tie material
polyamide
Colour
natural
Quantity in set/package
100pcs.
Gross weight54.59 g
Certificates
EAN code4052792056686
See other products in this category: Cable Ties LOGILINK,
*
KAB0069
49 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.33 USDGross price for quantities from 1 pcg - 2.33 USD
Net price for quantities from 3 pcg - 1.49 USDGross price for quantities from 3 pcg - 1.49 USD