+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAB0070

Cable box; black; W: 114mm; L: 600mm; steel; H: 76mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0070
TME Symbol:
PC-KAB0070

Specification

Manufacturer
LOGILINK
Type of office equipment
cable box
Colour
black
Width
114mm
Length
0.6m
Material
steel
Height
76mm
Gross weight1.3744 kg
Certificates
EAN code4052792061390
See other products in this category: Office Accessories LOGILINK,
*
KAB0070
8 in TME stock
Net price for quantities from 1 pcs - 12.06 USDGross price for quantities from 1 pcs - 12.06 USD
Net price for quantities from 3 pcs - 10.81 USDGross price for quantities from 3 pcs - 10.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.