+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAB0073

Braid; polyester; grey; L: 1m; multi use; Ø: 35mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0073
TME Symbol:
PC-KAB0073

Specification

Manufacturer
LOGILINK
Type of cable accessories
braid
Material
polyester
Colour
grey
Length
1m
Version
multi use
Diameter
35mm
Gross weight62.1 g
Certificates
EAN code4052792064742
See other products in this category: Conduits LOGILINK,
*
KAB0073
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 3 pcs - 6.54 USDGross price for quantities from 3 pcs - 6.54 USD