+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAB0090

Braid; polyester; white; L: 5m; multi use; Ø: 30mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0090
TME Symbol:
PC-KAB0090

Specification

Manufacturer
LOGILINK
Type of cable accessories
braid
Material
polyester
Colour
white
Length
5m
Version
multi use
Diameter
30mm
Gross weight231.4 g
Certificates
EAN code4052792074482
See other products in this category: Conduits LOGILINK,
*
KAB0090
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.22 USDGross price for quantities from 1 pcs - 18.22 USD
Net price for quantities from 3 pcs - 16.34 USDGross price for quantities from 3 pcs - 16.34 USD