+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAB0093

Wiring duct; flexible; white; W: 129mm; L: 1347mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0093
TME Symbol:
PC-KAB0093

Specification

Manufacturer
LOGILINK
Type of office equipment
wiring duct
Version
flexible
Colour
white
Width
129mm
Length
1347mm
Gross weight1.3348 kg
Certificates
EAN code4052792074826
See other products in this category: Office Accessories LOGILINK,
*
KAB0093
1 in TME stock
Net price for quantities from 1 pcs - 21.54 USDGross price for quantities from 1 pcs - 21.54 USD
Net price for quantities from 3 pcs - 19.31 USDGross price for quantities from 3 pcs - 19.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.