+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAB0111

Cable box; black; W: 340mm; L: 690mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0111
TME Symbol:
PC-KAB0111

Specification

Manufacturer
LOGILINK
Type of office equipment
cable box
Colour
black
Width
340mm
Length
690mm
Gross weight331.9 g
Certificates
EAN code4052792072570
See other products in this category: Office Accessories LOGILINK,
*
KAB0111
3 in TME stock
Net price for quantities from 1 pcs - 11.57 USDGross price for quantities from 1 pcs - 11.57 USD
Net price for quantities from 3 pcs - 10.38 USDGross price for quantities from 3 pcs - 10.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.