+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of lamp | bench | |
Colour temperature | 5000K | |
Kit contents | mains cable | |
Version | flexible | |
Luminosity | 240lm | |
Power consumption | 4W | |
Material | ABS, metal | |
Inspection tool features | 3 lighting levels | |
Colour | white | |
Illumination | LED | |
Number of diodes | 16 | |
Lamp dimensions | 425x118mm | |
Connection | USB C |