+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCS0150

Platform; with wheels; W: 475mm; L: 495mm; H: 163mm


Manufacturer: LOGILINK

Manufacturer part number:
SCS0150
TME Symbol:
PC-SCS0150

Specification

Manufacturer
LOGILINK
Type of office equipment
platform
Version
with wheels
Width
475mm
Length
495mm
Height
163mm
Gross weight10.5 kg
Certificates
EAN code4052792075502
See other products in this category: Office Accessories LOGILINK,
*
SCS0150
0 in TME stock
Net price for quantities from 1 pcs - 194.46 USDGross price for quantities from 1 pcs - 194.46 USD
Net price for quantities from 3 pcs - 174.34 USDGross price for quantities from 3 pcs - 174.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.