+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC-SFC14M-01

Cable; H05VV-F; 3x0.75mm2; CEE 7/3 (F) socket,IEC C14 male; PVC


Manufacturer: GEMBIRD

Manufacturer part number:
PC-SFC14M-01
TME Symbol:
PC-SFC14M-01

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
0.15m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Connector variant
Schuko socket
Manufacturer series
Cablexpert
Cable/adapter structure
  • CEE 7/3 (F) socket
  • IEC C14 male
Caution!
  • Product for professionals only, not intended for consumers
Gross weight140.76 g
Certificates
EAN code8716309082860
See other products in this category: Universal and Computer Power Cords GEMBIRD,
See other products from this series.:
*
PC-SFC14M-01
175 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 5 pcs - 2.78 USDGross price for quantities from 5 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 25 pcs - 2.22 USDGross price for quantities from 25 pcs - 2.22 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs