+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UA0085

Hub USB; DC,USB A socket x10; USB 2.0; PnP,PnP and hot-plug


Manufacturer: LOGILINK

Manufacturer part number:
UA0085
TME Symbol:
PC-UA0085

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 2.0
Number of ports
4
Data transfer rate
0.48Gbps
Cable/adapter structure
  • DC
  • USB A socket x10
PC accessories features
  • PnP
  • PnP and hot-plug
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight194.65 g
Certificates
See other products in this category: Computer Adapters LOGILINK,
*
UA0085
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.87 USDGross price for quantities from 1 pcs - 16.87 USD
Net price for quantities from 3 pcs - 14.76 USDGross price for quantities from 3 pcs - 14.76 USD
Net price for quantities from 5 pcs - 13.71 USDGross price for quantities from 5 pcs - 13.71 USD
Packaging method by the manufacturer:Cardboard = 20 pcs