+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UA0125

Hub USB; DC,USB A socket x10,USB A plug; USB 2.0; PnP; 480Mbps

Manufacturer: LOGILINK

Manufacturer part number:
UA0125
TME Symbol:
PC-UA0125

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 2.0
PC accessories features
PnP
Number of ports
10
Data transfer rate
0.48Gbps
Protection
anti-overload OPP
Cable/adapter structure
  • DC
  • USB A plug
  • USB A socket x10
Kit contents
  • hub USB
  • USB cable
Gross weight250.5 g
Certificates
See other products in this category: Computer Adapters LOGILINK,
*
UA0125
2 in TME stock
Net price for quantities from 1 pcs - 34.20 USDGross price for quantities from 1 pcs - 34.20 USD
Net price for quantities from 3 pcs - 29.92 USDGross price for quantities from 3 pcs - 29.92 USD
Net price for quantities from 5 pcs - 27.79 USDGross price for quantities from 5 pcs - 27.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.