+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC 081209

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 85mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 081209
TME Symbol:
PC081209

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
85mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight196.3 g
Certificates
EAN code6418074058355

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 081209
0 in TME stock
Net price for quantities from 1 pcs - 29.83 USDGross price for quantities from 1 pcs - 29.83 USD
Net price for quantities from 3 pcs - 27.91 USDGross price for quantities from 3 pcs - 27.91 USD
Net price for quantities from 5 pcs - 26.16 USDGross price for quantities from 5 pcs - 26.16 USD
No. of pieces (Multiplicity: 1)