+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC110D5

Terminal: flat; 2.8mm; 0.5mm; male; THT; brass; tinned

Manufacturer: FIX&FASTEN

Manufacturer part number:
PC110D5
TME Symbol:
PC110D5

Specification

Manufacturer
FIX&FASTEN
Type of terminal
flat
Width
2.8mm
Thickness
0.5mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
14.2mm
Dimensions
Gross weight0.189 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PC110D5
0 in TME stock
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
No. of pieces (Multiplicity: 2 000)
Packaging method by the manufacturerBag = 2 000 pcs