+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC110D8

Terminal: flat; 2.8mm; 0.8mm; male; THT; brass; tinned


Manufacturer: FIX&FASTEN

Manufacturer part number:
PC110D8
TME Symbol:
PC110D8

Specification

Manufacturer
FIX&FASTEN
Type of terminal
flat
Width
2.8mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
14.2mm
Dimensions
Gross weight0.306 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PC110D8
4782 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 2 000 pcs