+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC 121609

Enclosure: multipurpose; X: 120mm; Y: 160mm; Z: 90mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 121609
TME Symbol:
PC121609

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
160mm
Dimension Z
90mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight375.45 g
Certificates
EAN code6418074003669

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 121609
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.44 USDGross price for quantities from 1 pcs - 43.44 USD
Net price for quantities from 3 pcs - 40.90 USDGross price for quantities from 3 pcs - 40.90 USD
Net price for quantities from 4 pcs - 38.36 USDGross price for quantities from 4 pcs - 38.36 USD
Packaging method by the manufacturer:Cardboard = 4 pcs