+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of terminal | flat | |
Width | 6.3mm | |
Thickness | 0.8mm | |
Kind of terminal | male | |
Hole for screw | M4 | |
Ferrule variant | double | |
Mechanical mounting | screw | |
Contact material | brass | |
Contact plating | tinned | |
Spatial orientation | straight |