+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC 163610

Enclosure: multipurpose; X: 160mm; Y: 360mm; Z: 101mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 163610
TME Symbol:
PC163610

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
360mm
Dimension Z
101mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight1.0685 kg
Certificates
EAN code6418074058492

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 163610
3 in TME stock
Net price for quantities from 1 pcs - 108.85 USDGross price for quantities from 1 pcs - 108.85 USD
Net price for quantities from 2 pcs - 102.44 USDGross price for quantities from 2 pcs - 102.44 USD
Net price for quantities from 8 pcs - 96.04 USDGross price for quantities from 8 pcs - 96.04 USD
No. of pieces (Multiplicity: 1)