+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of terminal | flat | |
Width | 4.8mm | |
Thickness | 0.5mm | |
Kind of terminal | male | |
Mechanical mounting | screw | |
Contact material | brass | |
Contact plating | tinned | |
Overall length | 9mm | |
Mounting hole diameter | 3.7mm | |
Spatial orientation | angled 90° |