+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC1V18705

Terminal: flat; 4.8mm; 0.5mm; male; screw; brass; tinned; angled


Manufacturer: FIX&FASTEN

Manufacturer part number:
PC1V18705
TME Symbol:
PC1V18705

Specification

Manufacturer
FIX&FASTEN
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
male
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Mounting hole diameter
5.3mm
Spatial orientation
angled
Gross weight0.327 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PC1V18705
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 1 000 pcs