+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

76752

Transition: coupler; 5.5/2.1mm; 5.5mm; 2.1mm

Manufacturer: GOOBAY

Manufacturer part number:
76752
TME Symbol:
PC2.1-MM

Specification

Manufacturer
GOOBAY
Type of transition
coupler
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Cable/adapter structure
  • both sides
  • DC 5,5/2,1 plug
Gross weight3.68 g
Certificates
See other products in this category: DC power connectors GOOBAY,
*
76752
1824 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 3 pcs - 0.64 USDGross price for quantities from 3 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs