+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIBOX | |
Type of enclosure | multipurpose | |
Dimension X | 180mm | |
Dimension Y | 255mm | |
Dimension Z | 150mm | |
Manufacturer series | MNX | |
Enclosure material | polycarbonate | |
Cover material | polycarbonate | |
Body colour | grey | |
Cover colour | transparent darkened | |
IP rating | IP66, IP67 | |
Enclosures application | designed to mount electric and electronic aparatus | |
Operating temperature | -40...80°C | |
Mechanical impact resistance | IK08 |