+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC2L250

Terminal: flat; 6.3mm; 0.8mm; male; M4; double; screw; brass; tinned


Manufacturer: FIX&FASTEN

Manufacturer part number:
PC2L250
TME Symbol:
PC2L250

Specification

Manufacturer
FIX&FASTEN
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Hole for screw
M4
Ferrule variant
double
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Spatial orientation
angled 45°
Dimensions
Gross weight1.35 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PC2L250
3150 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs